Part Details for J2N3700UB1 by STMicroelectronics
Overview of J2N3700UB1 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for J2N3700UB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J2N3700UB1
|
Avnet Americas | Trans GP BJT NPN 80V 1A 6-Pin UB Waffle - Bulk (Alt: J2N3700UB1) RoHS: Compliant Min Qty: 25 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
J2N3700UB1
|
Avnet Americas | Trans GP BJT NPN 80V 1A 6-Pin UB Waffle - Bulk (Alt: J2N3700UB1) RoHS: Compliant Min Qty: 25 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
J2N3700UB1
|
Avnet Americas | Trans GP BJT NPN 80V 1A 6-Pin UB Waffle - Bulk (Alt: J2N3700UB1) RoHS: Compliant Min Qty: 25 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
J2N3700UB1
|
Avnet Silica | Trans GP BJT NPN 80V 1A 6-Pin UB Waffle (Alt: J2N3700UB1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for J2N3700UB1
J2N3700UB1 CAD Models
J2N3700UB1 Part Data Attributes
|
J2N3700UB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
J2N3700UB1
STMicroelectronics
Rad-Hard 80 V, 1 A NPN transistor
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.76 W | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.58 V |