Part Details for J3R-IT-10K by ETI Systems
Overview of J3R-IT-10K by ETI Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for J3R-IT-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7204
|
Newark | Pot, Joystick, 10Kohm, 30°, 100Mw, No. Of Axes:1, Track Resistance:10Kohm, Supply Voltage Max:-, No. Of Switch Positions:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Rotation Electrical Angle:30°, Handle Style:- Rohs Compliant: Yes |Eti Systems J3R-IT-10K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$199.9900 / $212.4900 | Buy Now |
DISTI #
5256-J3R-IT-10K-ND
|
DigiKey | ROCKER POT 10K PLASTIC CTR TAP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$192.3040 / $204.3200 | Buy Now |
DISTI #
882-J3R-IT-10K
|
Mouser Electronics | Joysticks Single Axis Rocker Joystick RoHS: Compliant | 4 |
|
$192.3000 / $204.3200 | Buy Now |
DISTI #
70089375
|
RS | Rocker Pot, 10 kilohm, +/- 3%, 0.1 W, 1000mOhms at 500 VDC, 0.7 Oz, J3R Series | ETI Systems J3R-IT-10K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$206.3600 | RFQ |