Part Details for J411-12M by Teledyne Relays
Overview of J411-12M by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J411-12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-J411-12M
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$163.9800 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
14 In Stock |
|
$163.6300 / $174.8800 | Buy Now |
DISTI #
51633414
|
Verical | Signal Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT(9.4x10.29x6.86)mm THT Established Reliability Relay Min Qty: 1 Package Multiple: 1 Date Code: 1704 | Americas - 13 |
|
$201.1358 / $215.6350 | Buy Now |
DISTI #
J411-12M
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 250 | 0 |
|
$155.3500 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
14 In Stock |
|
$163.6300 / $174.8800 | Buy Now |