Part Details for J411-26L by Teledyne Relays
Overview of J411-26L by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J411-26L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-J411-26L
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$106.5300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
55 In Stock |
|
$112.4400 / $134.8600 | Buy Now |
DISTI #
51664320
|
Verical | Signal Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT(9.4x10.29x6.86)mm THT Established Reliability Relay Min Qty: 1 Package Multiple: 1 Date Code: 2003 | Americas - 53 |
|
$135.8285 / $166.2885 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
55 In Stock |
|
$112.4400 / $134.8600 | Buy Now |