Part Details for J411-26PL by Teledyne Relays
Overview of J411-26PL by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-026PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 4.5mm Straight Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tray with PE Bag. | |
10127721-226PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 4.5mm Straight Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tray with PE Bag. | |
10127721-126PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 4.5mm Straight Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tray with PE Bag. |
Price & Stock for J411-26PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J411-26PL
|
Avnet Americas | Electromechanical Relay SPDT 1ADC/0.25AAC 26.5VDC 2KOhm Through Hole - Bulk (Alt: J411-26PL) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$147.9406 / $165.4332 | Buy Now |
DISTI #
881-J411-26PL
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$165.6200 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
9 In Stock |
|
$166.8700 / $208.4200 | Buy Now |
DISTI #
54428582
|
Verical | Signal Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT(9.4x10.29x6.86)mm THT Established Reliability Relay Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 8 |
|
$226.9930 / $270.9460 | Buy Now |
DISTI #
J411-26PL
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 250 | 0 |
|
$154.9000 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
9 In Stock |
|
$166.8700 / $208.4200 | Buy Now |