There are no models available for this part yet.
Overview of J411D-18M by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71T75702S80BG8 | Renesas Electronics Corporation | X36 18M 2.5V CORE SLOW ZB | |
71T75702S85BG | Renesas Electronics Corporation | X36 18M 2.5V CORE SLOW ZB | |
71T75702S85PFI8 | Renesas Electronics Corporation | X36 18M 2.5V CORE SLOW ZB |
Price & Stock for J411D-18M by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
J411D-18M
|
Avnet Americas | Relay Established Reliability SPDT 1A 18V 1130Ohm PC Pin Through Hole - Bulk (Alt: J411D-18M) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$136.5540 / $152.6973 | Buy Now | |
DISTI #
881-J411D-18M
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$149.3200 | Order Now | |
Onlinecomponents.com | Electromechanical Relay 18VDC 1.13KOhm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
87 In Stock |
|
$152.9700 / $183.4700 | Buy Now | ||
Master Electronics | Electromechanical Relay 18VDC 1.13KOhm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
87 In Stock |
|
$152.9700 / $183.4700 | Buy Now |