Part Details for J411D-5M by Teledyne Relays
Overview of J411D-5M by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J411D-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-J411D-5M
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$133.3900 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 63Ohm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
66 In Stock |
|
$133.4200 / $142.5900 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 63Ohm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
66 In Stock |
|
$133.4200 / $142.5900 | Buy Now |