Part Details for J411DD-5PL by Teledyne Relays
Overview of J411DD-5PL by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J411DD-5PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J411DD-5PL
|
Avnet Americas | Relay Established Reliability SPDT 1A 5V 50Ohm PC Pin Through Hole - Bulk (Alt: J411DD-5PL) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$228.8208 / $255.8661 | Buy Now |
DISTI #
881-J411DD-5PL
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$248.9900 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC SPDT(9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
17 In Stock |
|
$254.9200 / $285.3600 | Buy Now |
DISTI #
51635083
|
Verical | Relays, Electromagnetic, Established Reliability, SPDT, Low Level to 1 Ampere Min Qty: 1 Package Multiple: 1 Date Code: 1703 | Americas - 17 |
|
$341.5360 / $370.9680 | Buy Now |
DISTI #
J411DD-5PL
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 250 | 0 |
|
$239.5800 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC SPDT(9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
17 In Stock |
|
$254.9200 / $285.3600 | Buy Now |