Part Details for J411T-26PL by Teledyne Relays
Overview of J411T-26PL by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J411T-26PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-J411T-26PL
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$179.4100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
68 In Stock |
|
$186.8900 / $226.3000 | Buy Now |
DISTI #
J411T-26PL
|
Richardson RFPD | RF RELAY RoHS: Not Compliant Min Qty: 250 | 0 |
|
$168.4300 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
68 In Stock |
|
$186.8900 / $226.3000 | Buy Now |