Part Details for J412D-12M/Q by Teledyne Relays
Overview of J412D-12M/Q by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J412D-12M/Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J412D-12M/Q
|
Avnet Americas | Relay Established Reliability DPDT 1A 12V 390Ohm PC Pin Through Hole - Bulk (Alt: J412D-12M/Q) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$161.3040 / $194.6714 | Buy Now |
DISTI #
881-J412D-12M/Q
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$164.3300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$159.7900 / $466.5100 | Buy Now | |
|
Master Electronics | 0 |
|
$159.7900 / $466.5100 | Buy Now |