Part Details for J412D-18L by Teledyne Relays
Overview of J412D-18L by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J412D-18L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J412D-18L
|
Avnet Americas | Relay Military-Aerospace DPDT 1A 18V 880 Ohm PC Pin Through Hole 10-Pin TO-5 - Bulk (Alt: J412D-18L) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$155.7953 / $174.2175 | Buy Now |
DISTI #
881-J412D-18L
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$169.6500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
29 In Stock |
|
$171.3300 / $213.9900 | Buy Now |
DISTI #
J412D-18L
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 250 | 0 |
|
$163.1300 | Buy Now |
|
Master Electronics | Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
29 In Stock |
|
$171.3300 / $213.9900 | Buy Now |