Part Details for J422-5PM by Teledyne Relays
Overview of J422-5PM by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J422-5PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J422-5PM
|
Avnet Americas | Relay Established Reliability DPDT 1A 5V 61Ohm PC Pin Through Hole - Bulk (Alt: J422-5PM) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$157.1064 / $196.3654 | Buy Now |
DISTI #
881-J422-5PM
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$162.7000 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 61Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay RoHS: Compliant | 0 |
|
$161.6100 / $474.3400 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 61Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay RoHS: Compliant | 0 |
|
$161.6100 / $474.3400 | Buy Now |