Part Details for J422D-26M by Teledyne Relays
Overview of J422D-26M by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J422D-26M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-J422D-26M
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$191.1900 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay RoHS: Compliant |
96 In Stock |
|
$188.8900 / $202.8800 | Buy Now |
DISTI #
79000836
|
Verical | Signal Relay 26.5VDC 1DC/0.25AAC DPDT(9.4x10.28x7.11)mm THT Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 93 |
|
$225.2070 / $250.1603 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay RoHS: Compliant |
96 In Stock |
|
$188.8900 / $202.8800 | Buy Now |