Part Details for J426 (ALTERNATE: X222798) by Mersen Electrical Power
Overview of J426 (ALTERNATE: X222798) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J426 (ALTERNATE: X222798)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878367
|
RS | Fuse Reducer, Class J, 600V, Allows 200A Fuse to Fit 400A Clips | Mersen J426 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$594.3500 | RFQ |