Part Details for J431DD-26PM by Teledyne Relays
Overview of J431DD-26PM by Teledyne Relays
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J431DD-26PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J431DD-26PM
|
Avnet Americas | Relay Established Reliability SPDT 1A 26.5V 4000Ohm PC Pin Through Hole - Bulk (Alt: J431DD-26PM) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$173.1708 / $216.4624 | Buy Now |
DISTI #
881-J431DD-26PM
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$187.4200 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 4KOhm 1ADC/0.25AAC SPDT(9.4x10.29x9.52)mm THT Established Reliability Relay RoHS: Compliant |
88 In Stock |
|
$189.7600 / $203.8100 | Buy Now |
DISTI #
66060355
|
Verical | signal Relay 26.5VDC 4KOhm 1ADC/0.25AAC SPDT(9.4x10.29x9.52)mm THT Established Reliability Relay Min Qty: 1 Package Multiple: 1 Date Code: 2051 | Americas - 85 |
|
$264.9530 | Buy Now |
DISTI #
J431DD-26PM
|
Avnet Americas | Relay Established Reliability SPDT 1A 26.5V 4000Ohm PC Pin Through Hole - Bulk (Alt: J431DD-26PM) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$173.1708 / $216.4624 | Buy Now |
DISTI #
J431DD-26PM
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 100 | 0 |
|
$175.7000 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 4KOhm 1ADC/0.25AAC SPDT(9.4x10.29x9.52)mm THT Established Reliability Relay RoHS: Compliant |
88 In Stock |
|
$189.7600 / $203.8100 | Buy Now |