Part Details for J432D-12L by Teledyne Relays
Overview of J432D-12L by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J432D-12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-J432D-12L
|
Mouser Electronics | High Frequency / RF Relays Relay RoHS: Not Compliant | 0 |
|
$101.2400 / $119.0300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 850Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay RoHS: Compliant |
58 In Stock 92 On Order |
|
$91.2600 / $123.9900 | Buy Now |
DISTI #
76089150
|
Verical | Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 1 Ampere Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 56 |
|
$124.9828 / $152.8853 | Buy Now |
DISTI #
J432D-12L
|
Richardson RFPD | RF RELAY RoHS: Not Compliant Min Qty: 50 | 0 |
|
$94.3000 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 850Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay RoHS: Compliant |
58 In Stock 92 On Order |
|
$91.2600 / $123.9900 | Buy Now |