There are no models available for this part yet.
Overview of J432DDM-18L/Q by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for J432DDM-18L/Q by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
J432DDM-18L/Q
|
Avnet Americas | Relay Established Reliability DPDT 1A 18V 1600Ohm PC Pin Through Hole - Bulk (Alt: J432DDM-18L/Q) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$188.9674 / $211.3038 | Buy Now | |
DISTI #
881-J432DDM-18L/Q
|
Mouser Electronics | High Frequency / RF Relays RoHS: Not Compliant | 0 |
|
$205.7700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.0800 / $584.1300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$200.0800 / $584.1300 | Buy Now |