There are no models available for this part yet.
Overview of J432DDM-5L by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for J432DDM-5L by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
881-J432DDM-5L
|
Mouser Electronics | High Frequency / RF Relays RoHS: Not Compliant | 0 |
|
$203.7700 | Order Now | |
Onlinecomponents.com | Electromechanical Relay 5VDC 64Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay RoHS: Compliant |
10 In Stock |
|
$212.1500 / $254.4800 | Buy Now | ||
DISTI #
69227074
|
Verical | Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 1 Ampere Min Qty: 1 Package Multiple: 1 Date Code: 1905 | Americas - 10 |
|
$281.3980 / $330.8240 | Buy Now | |
Master Electronics | Electromechanical Relay 5VDC 64Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay RoHS: Compliant |
10 In Stock |
|
$212.1500 / $254.4800 | Buy Now |
CAD Models for J432DDM-5L by Teledyne Relays
Related Parts for J432DDM-5L
-
J432DDM-12MOther Relays
-
MMBT2222AWT1Small Signal Bipolar Transistors
-
2102773-1Headers and Edge Type Connectors
-
1N3957Rectifier Diodes
-
JAN1N6120ATransient Suppressors
-
IXTX24N100Power Field-Effect Transistors
-
DCP010505DBP-UPower Supply Modules
-
SN74LVC16245ADGGRBus Driver/Transceivers
-
JAN1N4977Zener Diodes