Part Details for J432DDM-9L by Teledyne Relays
Overview of J432DDM-9L by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J432DDM-9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J432DDM-9L
|
Avnet Americas | Relay Established Reliability DPDT 1A 9V 400Ohm PC Pin Through Hole - Bulk (Alt: J432DDM-9L) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$173.6657 / $194.1891 | Buy Now |
DISTI #
881-J432DDM-9L
|
Mouser Electronics | High Frequency / RF Relays RoHS: Not Compliant | 0 |
|
$184.9500 | Order Now |
|
Onlinecomponents.com | TO-5 DPDT Established Reliability Relay | 0 |
|
$183.8800 / $536.8200 | Buy Now |
|
Master Electronics | TO-5 DPDT Established Reliability Relay | 0 |
|
$183.8800 / $536.8200 | Buy Now |