Part Details for J432T-5M by Teledyne Relays
Overview of J432T-5M by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J432T-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M28776/3-033M
|
Avnet Americas | Electromechanical Relay DPDT 1ADC/0.25AAC 5VDC 100Ohm Through Hole - Bulk (Alt: M28776/3-033M) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
881-J432T-5M
|
Mouser Electronics | High Frequency / RF Relays RoHS: Not Compliant | 0 |
|
$139.7700 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.4x9.4x9.52)mm THT Established Reliability Relay RoHS: Compliant | 0 |
|
$139.8000 / $408.1300 | Buy Now |
DISTI #
J432T-5M
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 250 | 0 |
|
$138.2400 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.4x9.4x9.52)mm THT Established Reliability Relay RoHS: Compliant | 0 |
|
$139.8000 / $408.1300 | Buy Now |