There are no models available for this part yet.
Overview of J49SMH-C-G-G-K-16M0 by Jauch Quartz America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9516M0E40H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 8 Position, Right wall. | |
951-6M0C-40H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 6 Position, Right Wall. | |
9516M0E70H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 8 Position, Right wall. |
Price & Stock for J49SMH-C-G-G-K-16M0 by Jauch Quartz America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1908-J49SMH-C-G-G-K-16M0CT-ND
|
DigiKey | CRYSTAL 16.0MHZ 20PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3135 In Stock |
|
$0.1193 / $0.2400 | Buy Now |