Part Details for J49SMH-P-G-G-K-20M0 by Jauch Quartz America
Overview of J49SMH-P-G-G-K-20M0 by Jauch Quartz America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J49SMH-P-G-G-K-20M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1908-J49SMH-P-G-G-K-20M0CT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 30PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0976 / $0.2100 | Buy Now |
DISTI #
55994274
|
Verical | Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 30pF FUND 30Ohm 2-Pin SMD T/R Min Qty: 442 Package Multiple: 1 Date Code: 2001 | Americas - 1000 |
|
$0.1220 / $0.2400 | Buy Now |