Part Details for J49SMH-P-G-G-K-25M0 by Jauch Quartz America
Overview of J49SMH-P-G-G-K-25M0 by Jauch Quartz America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825M02411YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical SMT,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm_4.5mm | |
G825M06001YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical SMT,2x3Pin,Matte Tin,LCP,4.0mm*2.0mm_6.5mm,Color-Black,T&R With CAP | |
G825M08501D5HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,SMT,2x4Pin,15u\\ Gold,LCP,3.2mm*2.0mm_7.04mm,With CAP |
Price & Stock for J49SMH-P-G-G-K-25M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1908-J49SMH-P-G-G-K-25M0CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 30PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2307 In Stock |
|
$0.1135 / $0.2300 | Buy Now |
DISTI #
55994287
|
Verical | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 30pF FUND 30Ohm 2-Pin SMD T/R Min Qty: 442 Package Multiple: 1 Date Code: 2001 | Americas - 1000 |
|
$0.1220 / $0.2400 | Buy Now |
Part Details for J49SMH-P-G-G-K-25M0
J49SMH-P-G-G-K-25M0 CAD Models
J49SMH-P-G-G-K-25M0 Part Data Attributes
|
J49SMH-P-G-G-K-25M0
Jauch Quartz America
Buy Now
|
Compare Parts:
J49SMH-P-G-G-K-25M0
Jauch Quartz America
|
Samacsys Manufacturer | Jauch Quartz |