Part Details for J50-CR20-SMB by ETI Systems
Overview of J50-CR20-SMB by ETI Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-COSMAJSMBP-000 | Amphenol Cables on Demand | Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2 | |
BCR20CM-12LB#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR20FM-12LB#BH0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use |
Price & Stock for J50-CR20-SMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7208
|
Newark | Pot, Joystick, 10Kohm, 60°, 200Mw, No. Of Axes:2, Track Resistance:10Kohm, Supply Voltage Max:-, No. Of Switch Positions:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Rotation Electrical Angle:60°, Handle Style:Knob Rohs Compliant: Yes |Eti Systems J50-CR20-SMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$767.7400 / $829.6500 | Buy Now |
DISTI #
5256-J50-CR20-SMB-ND
|
DigiKey | JOYSTICK 10K 2-AXIS HEAVY DUTY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$738.2120 / $797.7400 | Buy Now |
DISTI #
882-J50-CR20-S
|
Mouser Electronics | Joysticks Two Axis Compact Heavy Duty Joystick RoHS: Not Compliant | 0 |
|
$738.2100 / $797.7400 | Order Now |
DISTI #
70089175
|
RS | Joystick, 10 kilohm, +/- 15%, +/- 3%, 0.2 W, 1000 Megohms at 500 VDC, J50 Series | ETI Systems J50-CR20-SMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$829.6500 | Buy Now |
Part Details for J50-CR20-SMB
J50-CR20-SMB CAD Models
J50-CR20-SMB Part Data Attributes
|
J50-CR20-SMB
ETI Systems
Buy Now
|
Compare Parts:
J50-CR20-SMB
ETI Systems
|
Samacsys Manufacturer | ETI Systems |