Part Details for J7KCA-22 AC100 by OMRON Corporation
Overview of J7KCA-22 AC100 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1001D125HL-C1 | Renesas Electronics Corporation | Dual 10-bit DAC, up to 125 Msps | |
DAC1003D160HW-C1 | Renesas Electronics Corporation | Dual 10 bits DAC, up to 160 MHz, 2 x interpolation | |
DAC1008D650HN-C1 | Renesas Electronics Corporation | Dual 10-bit DAC; up to 650 Msps; 2x, 4x or 8x interpolating |
Price & Stock for J7KCA-22 AC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J7KCA22AC100
|
Avnet Americas | Contactor Relay 4PST-2NO 2NC 100V DIN Rail - Bulk (Alt: J7KCA22AC100) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.7200 / $110.9600 | Buy Now |
DISTI #
653-J7KCA-22AC100
|
Mouser Electronics | Contactors - Electromechanical AuxRelay,100 VAC,4PST-2NO 2NC | 0 |
|
$106.8300 / $128.1800 | Order Now |
Part Details for J7KCA-22 AC100
J7KCA-22 AC100 CAD Models
J7KCA-22 AC100 Part Data Attributes
|
J7KCA-22 AC100
OMRON Corporation
Buy Now
|
Compare Parts:
J7KCA-22 AC100
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |