Part Details for J7KN-110-220-230 by OMRON Americas
Overview of J7KN-110-220-230 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J7KN-110-220-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005357486
|
Sager | Contactors - Electromechanical MotorCont 110A 3 pole 230 VAC Min Qty: 1 | 0 |
|
$778.4000 / $810.8300 | Buy Now |