Part Details for JA-D4E by Esterline Power Systems
Overview of JA-D4E by Esterline Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JA-D4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JA-D4E
|
Avnet Americas | Electromechanical Relay DPDT 10A 28VAC Flange Mount - Bulk (Alt: JA-D4E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JA-D4E
JA-D4E CAD Models
JA-D4E Part Data Attributes:
|
JA-D4E
Esterline Power Systems
Buy Now
Datasheet
|
Compare Parts:
JA-D4E
Esterline Power Systems
Power/Signal Relay, DPDT, Momentary, 6720mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Socket Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEACH INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 48 Weeks | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 25.6 V, COIL RELEASE VOLTAGE(AC): 10 V; PANEL MOUNTABLE | |
Body Breadth | 13.08 mm | |
Body Height | 28.58 mm | |
Body Length or Diameter | 25.78 mm | |
Coil Current(AC)-Max | 0.24 A | |
Coil Power | 6720 mW | |
Coil Voltage(AC)-Max | 28 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 25.78mm x 13.08mm x 28.58mm | |
Reference Standard | MIL-PRF-83536 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 50.1 ms | |
Sealing | CORROSION PROOF; HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SNAP ON |