JA1C-TM-AC115V
Panasonic Electronic Components
Description: Electromechanical Relay, SPDT, Latched, AC Output

Overview of JA1C-TM-AC115V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for JA1C-TM-AC115V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 87F3192
Newark Power Relay, Carry Current:15A, Coil Voltage Ac Max:115V, Coil Voltage Vac Nom:115V, Contacts:Spdt, Relay Mounting:Plug In, Relay Terminals:Quick Connect |Panasonic JA1C-TM-AC115V RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for JA1C-TM-AC115V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JA1C-TM-AC115V by Panasonic Electronic Components

JA1C-TM-AC115V
Panasonic Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Breadth
30.1 mm
Body Height
28.5 mm
Body Length or Diameter
50 mm
Coil Operate Voltage(AC)
92 V
Coil Release Voltage(AC)
34.5 V
Coil Voltage(AC)-Max
126.5 V
Coil Voltage-Nom
115 V
Coil/Input Supply Type
AC
Contact (AC) Max Power Rating R Load
3750VA@250VAC
Contact (AC) Max Rating R Load
15A@250VAC
Contact Current(AC)-Max
15 A
Contact Resistance
30 mΩ
Contact Voltage(AC)-Max
250 V
Contact/Output Supply Type
AC
Electrical Life
500000 Cycle(s)
End Contact Material
Silver Alloy
Insulation Resistance
100000000 Ω
Number of Terminals
5
Operate Time
10 ms
Physical Dimension
50mm x 30.1mm x 28.5mm
Reference Standard
CSA; UL; TUV
Relay Action
LATCHED
Relay Form
1 FORM C
Relay Function
SPDT
Release Time
2 ms
Termination Type
QUICK CONNECT
Want to compare parts?
  1. JA1C-TM-AC115V
    Panasonic Electronic Components
    Electromechanical Relay, SPDT, Latched, AC Output
    VS

Related Parts for JA1C-TM-AC115V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JA1C-TM-AC115V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JA1C-TM-AC115V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of JA1C-TM-AC115V would you like to use for your alert(s)?
  • Please alert me when JA1C-TM-AC115V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JA1C-TM-AC115V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JA1C-TM-AC115V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JA1C-TM-AC115V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JA1C-TM-AC115V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JA1C-TM-AC115V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: