Part Details for JA4650-BLD by Coilcraft Inc
Overview of JA4650-BLD by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JA4650-BLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Transformer, for AD quad digital isolators, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2502 |
|
$1.8400 / $5.9400 | Buy Now |
Part Details for JA4650-BLD
JA4650-BLD CAD Models
JA4650-BLD Part Data Attributes:
|
JA4650-BLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
JA4650-BLD
Coilcraft Inc
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 5.97 mm | |
Input Voltage-Nom | 5 V | |
Isolation Voltage | 2500 V | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | 7.5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 2 W | |
Primary Inductance | 63.75 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Matte Tin - with Nickel barrier | |
Transformer Type | POWER TRANSFORMER | |
Width | 8.1 mm |
Alternate Parts for JA4650-BLD
This table gives cross-reference parts and alternative options found for JA4650-BLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JA4650-BLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JA4650-BLB | SMPS Transformer, | Coilcraft Inc | JA4650-BLD vs JA4650-BLB |