Part Details for JAC-10-683-D by Cosel USA Inc
Overview of JAC-10-683-D by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for JAC-10-683-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAC-10-683-D-ND
|
DigiKey | LINE FILTER 500VAC 10A DIN RAIL Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$42.6300 | Buy Now |
DISTI #
436-JAC-10-683-D
|
Mouser Electronics | Power Line Filters AC 3 Phase 500 10A EMI/EMC Filter DIN RoHS: Compliant | 0 |
|
$38.7700 / $42.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$36.5500 | Buy Now |
DISTI #
000000000005417433
|
Sager | Power Line Filters AC 3 Phase 500 10A EMI/EMC Filter DIN Min Qty: 1 | 0 |
|
$35.7600 | Buy Now |
DISTI #
C1S151100162124
|
Chip1Stop | Power Line Filter EMI/EMC 60Hz 10A 500VAC Terminal Block DIN Rail RoHS: Compliant | 10 |
|
$38.8000 / $47.5000 | Buy Now |
Part Details for JAC-10-683-D
JAC-10-683-D CAD Models
JAC-10-683-D Part Data Attributes
|
JAC-10-683-D
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
JAC-10-683-D
Cosel USA Inc
Three Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 53 mm | |
Leakage Current-Max | 5 mA | |
Length | 132 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Width | 63 mm |