Part Details for JAC-20-223 by Cosel USA Inc
Overview of JAC-20-223 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for JAC-20-223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3027-ND
|
DigiKey | LINE FILTER 500VAC 20A CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Box |
3 In Stock |
|
$35.8750 / $43.4800 | Buy Now |
DISTI #
436-JAC-20-223
|
Mouser Electronics | Power Line Filters AC 3 Phase 500 20A EMI/EMC Filter RoHS: Compliant | 1 |
|
$35.8700 / $44.3500 | Buy Now |
|
Future Electronics | JAC Series LINE FILTER 500VAC 20A CHASSIS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$40.9300 / $42.9700 | Buy Now |
DISTI #
000000000005417436
|
Sager | Power Line Filters AC 3 Phase 500 20A EMI/EMC Filter Min Qty: 1 | 0 |
|
$36.4700 | Buy Now |
DISTI #
C1S151100162151
|
Chip1Stop | Power line filter/EMC filter/EMI filter | 10 |
|
$40.6000 / $49.8000 | Buy Now |
Part Details for JAC-20-223
JAC-20-223 CAD Models
JAC-20-223 Part Data Attributes
|
JAC-20-223
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
JAC-20-223
Cosel USA Inc
Three Phase EMI Filter, 500V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 44 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 5 mA | |
Length | 132 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Width | 63 mm |