There are no models available for this part yet.
Overview of JAH0224D12 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for JAH0224D12 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24T3224
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 24 V, 21.6 V, 2 Rohs Compliant: Yes |Xp Power JAH0224D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7200 / $17.0900 | Buy Now | |
DISTI #
99R4286
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 12V, -12V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Regulation:Regulated Rohs Compliant: Yes |Xp Power JAH0224D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 / $15.0400 | Buy Now | |
DISTI #
JAH0224D12-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.0400 | Buy Now | |
DISTI #
209-JAH0224D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 2W, DUAL O/P RoHS: Compliant | 0 |
|
$13.9700 / $16.0000 | Order Now | |
DISTI #
70809574
|
RS | DC-DC Converter, 2W, DUAL O/P | XP Power JAH0224D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1600 / $15.0600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$14.7400 / $17.3400 | Buy Now | ||
DISTI #
JAH0224D12
|
TME | Converter: DC/DC, 2W, Uin: 24V, Uout: 12VDC, Uout2: -12VDC, Iout: 83mA Min Qty: 1 | 0 |
|
$9.7900 / $12.9600 | RFQ | |
DISTI #
C1S815100173282
|
Chip1Stop | DC to DC Converter Modules | 20 |
|
$18.7000 / $19.6000 | Buy Now |
CAD Models for JAH0224D12 by XP Power
Part Data Attributes for JAH0224D12 by XP Power
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Part Package Code
|
DIP
|
Package Description
|
Module-12
|
Pin Count
|
24/12
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Additional Feature
|
ADDITIONAL -12V OUTPUT AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
26.4 V
|
Input Voltage-Min
|
21.6 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PDMA-P12
|
Length
|
31.75 mm
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
12.24 V
|
Output Voltage-Min
|
11.76 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.66 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
2 W
|
Trim/Adjustable Output
|
NO
|
Width
|
20.32 mm
|
Alternate Parts for JAH0224D12
This table gives cross-reference parts and alternative options found for JAH0224D12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAH0224D12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAH0224D12-H4 | DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, PLASTIC, DIP-24/12 | XP Power | JAH0224D12 vs JAH0224D12-H4 |
JAH0224D12-H5 | DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, PLASTIC, DIP-24/12 | XP Power | JAH0224D12 vs JAH0224D12-H5 |