JAN1N4125UR-1
Description: Zener Diode,

Overview of JAN1N4125UR-1 by VPT Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JAN1N4125UR-1 by VPT Components

Part # Manufacturer Description Stock Price Buy
DISTI # JAN1N4125UR-1
Avnet Americas Diode Zener Single 47V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JAN1N4125UR-1) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Container: Bulk 0
  • 152 $9.3933
  • 160 $9.2610
  • 310 $8.9964
  • 760 $8.7980
  • 1,600 $8.4672
  • 7,600 $8.2688
  • 16,000 $8.0703
$8.0703 / $9.3933 Buy Now
DISTI # JAN1N4125UR-1
TTI Zener Diodes MIL-PRF-19500/435 Min Qty: 80 Package Multiple: 1 Container: Bulk Americas - 0
  • 80 $9.1900
$9.1900 Buy Now

CAD Models for JAN1N4125UR-1 by VPT Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4125UR-1 by VPT Components

JAN1N4125UR-1
VPT Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VPT COMPONENTS
Package Description
SOD-80, MELF-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
250 Ω
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
47 V
Reverse Current-Max
0.01 µA
Reverse Test Voltage
35.8 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. JAN1N4125UR-1
    VPT Components
    Zener Diode,
    VS

Alternate Parts for JAN1N4125UR-1

This table gives cross-reference parts and alternative options found for JAN1N4125UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4125UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4125UR-1 Zener Diode, VPT Components JAN1N4125UR-1 vs JANTXV1N4125UR-1
MLL4125-1 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JAN1N4125UR-1 vs MLL4125-1
JAN1N4125UR-1 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Microsemi Corporation JAN1N4125UR-1 vs JAN1N4125UR-1
1N4125UR Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N4125UR-1 vs 1N4125UR
JANTX1N4125UR-1 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N4125UR-1 vs JANTX1N4125UR-1
1N4125UR-PBF Zener Diode Digitron Semiconductors JAN1N4125UR-1 vs 1N4125UR-PBF
1N4125URHR Zener Diode Digitron Semiconductors JAN1N4125UR-1 vs 1N4125URHR
MLL4125TRE3 Zener Diode, 47V V(Z), 5%, 0.5W, Microsemi Corporation JAN1N4125UR-1 vs MLL4125TRE3
1N4125UR-1 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation JAN1N4125UR-1 vs 1N4125UR-1
MLL4125E3TR-1 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JAN1N4125UR-1 vs MLL4125E3TR-1
Part Number Description Manufacturer Compare
MLL4125E3 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JAN1N4125UR-1 vs MLL4125E3
JANTXV1N4125UR-1 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Microsemi Corporation JAN1N4125UR-1 vs JANTXV1N4125UR-1
1N4125UR-1 Zener Diode, VPT Components JAN1N4125UR-1 vs 1N4125UR-1
1N4125UR-PBF Zener Diode Digitron Semiconductors JAN1N4125UR-1 vs 1N4125UR-PBF
JANTXV1N4125UR-1 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N4125UR-1 vs JANTXV1N4125UR-1
1N4125URTR-1 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JAN1N4125UR-1 vs 1N4125URTR-1
JAN1N4125UR-1 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Microsemi Corporation JAN1N4125UR-1 vs JAN1N4125UR-1
1N4125URE3TR-1 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JAN1N4125UR-1 vs 1N4125URE3TR-1
1N4125UR-1 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N4125UR-1 vs 1N4125UR-1
JAN1N4125UR-1 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Defense Logistics Agency JAN1N4125UR-1 vs JAN1N4125UR-1

Related Parts for JAN1N4125UR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4125UR-1 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4125UR-1 by VPT Components

Select Manufacturer
Which Manufacturer of JAN1N4125UR-1 would you like to use for your alert(s)?
  • Please alert me when JAN1N4125UR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4125UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4125UR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4125UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4125UR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4125UR-1 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: