Part Details for JAN1N5550 by Unitrode Corporation
Overview of JAN1N5550 by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N5550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 200 Volt, SOD-61H2 | 3 |
|
$5.7150 / $11.4300 | Buy Now |
Part Details for JAN1N5550
JAN1N5550 CAD Models
JAN1N5550 Part Data Attributes
|
JAN1N5550
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N5550
Unitrode Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/420 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5550
This table gives cross-reference parts and alternative options found for JAN1N5550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5550 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, SIMILAR TO DO-41, 2 PIN | Microsemi Corporation | JAN1N5550 vs JANTX1N5550 |
JANTX1N5550 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, | Voltage Multipliers Inc | JAN1N5550 vs JANTX1N5550 |
JANTXV1N5550 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon | Microchip Technology Inc | JAN1N5550 vs JANTXV1N5550 |
1N5550 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JAN1N5550 vs 1N5550 |
1N5550 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Voltage Multipliers Inc | JAN1N5550 vs 1N5550 |
JAN1N5550 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5550 vs JAN1N5550 |
JANTXV1N5550 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, SIMILAR TO DO-41, 2 PIN | Microsemi Corporation | JAN1N5550 vs JANTXV1N5550 |
JANTX1N5550 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5550 vs JANTX1N5550 |
JANTXV1N5550 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5550 vs JANTXV1N5550 |
JANTX1N5550 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon | Microchip Technology Inc | JAN1N5550 vs JANTX1N5550 |