Part Details for JAN1N6621 by Microchip Technology Inc
Overview of JAN1N6621 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N6621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7218
|
Newark | 440V Ufr, frr Tht A-Body Rohs Compliant: Yes |Microchip JAN1N6621 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4100 / $9.7900 | Buy Now |
DISTI #
1086-2300-ND
|
DigiKey | DIODE GEN PURP 440V 2A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7901 | Buy Now |
DISTI #
JAN1N6621
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 400V 1.2A 2-Pin - Bulk (Alt: JAN1N6621) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4100 / $10.5400 | Buy Now |
DISTI #
494-JAN1N6621
|
Mouser Electronics | Rectifiers 440V UFR,FRR THT RoHS: Not Compliant | 0 |
|
$9.7900 | Order Now |
DISTI #
JAN1N6621
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
32 Alternates Available |
|
$10.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 32 Factory Stock |
|
$10.3300 / $15.0600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.1800 / $11.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 32 Factory Stock |
|
$10.3300 / $15.0600 | Buy Now |
Part Details for JAN1N6621
JAN1N6621 CAD Models
JAN1N6621 Part Data Attributes
|
JAN1N6621
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6621
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, A, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6621
This table gives cross-reference parts and alternative options found for JAN1N6621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6621 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon | Microchip Technology Inc | JAN1N6621 vs 1N6621 |
1N6621 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | JAN1N6621 vs 1N6621 |
JANTXV1N6621 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, HERMETIC, 106, 2 PIN | Sensitron Semiconductors | JAN1N6621 vs JANTXV1N6621 |
1N6621 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | JAN1N6621 vs 1N6621 |
1N6621 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N6621 vs 1N6621 |
JANTXV1N6621 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, DO-41 | Microchip Technology Inc | JAN1N6621 vs JANTXV1N6621 |
1N6621 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, 106, 2 PIN | Sensitron Semiconductors | JAN1N6621 vs 1N6621 |
JANTXV1N6621 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | JAN1N6621 vs JANTXV1N6621 |