Part Details for JAN1N6623U by Microchip Technology Inc
Overview of JAN1N6623U by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6623U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7295
|
Newark | 880V Ufr, frr Sq Smt A-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6623U RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0100 / $10.4100 | Buy Now |
DISTI #
JAN1N6623U
|
Avnet Americas | Diode Ultra Fast Recovery 800V 1.5A 2-Pin Axial Leaded - Bulk (Alt: JAN1N6623U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0100 / $11.2100 | Buy Now |
DISTI #
JAN1N6623U
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.2100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$10.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9900 / $16.0200 | Buy Now |
|
NAC | UFR,FRR, A-Body Sq. Melf RoHS: Compliant Min Qty: 31 Package Multiple: 1 | 0 |
|
$9.7700 / $11.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.9900 / $16.0200 | Buy Now |