JAN1N6627
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, HERMETIC, 306, 2 PIN

Overview of JAN1N6627 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JAN1N6627 by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JAN1N6627
Avnet Americas Diode Standard Recovery Rectifier 400V 2.3A 2-Pin - Bulk (Alt: JAN1N6627) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk 0
  • 1 $18.0000
  • 50 $13.5000
  • 100 $11.2500
  • 500 $11.1111
  • 1,000 $11.1111
$11.1111 / $18.0000 Buy Now

CAD Models for JAN1N6627 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6627 by Sensitron Semiconductors

JAN1N6627
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
HERMETIC, 306, 2 PIN
Pin Count
2
Manufacturer Package Code
306
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ULTRA FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
75 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Qualified
Reference Standard
MIL
Rep Pk Reverse Voltage-Max
300 V
Reverse Recovery Time-Max
0.03 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JAN1N6627
    Sensitron Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, HERMETIC, 306, 2 PIN
    VS

Alternate Parts for JAN1N6627

This table gives cross-reference parts and alternative options found for JAN1N6627. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6627, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6627 Rectifier Diode, 1 Phase, 1 Element, 2.3A, 300V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N6627 vs 1N6627
1N6627 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.75A, Silicon Microchip Technology Inc JAN1N6627 vs 1N6627
JANTX1N6627 Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Microsemi Corporation JAN1N6627 vs JANTX1N6627
JAN1N6627 Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon Microchip Technology Inc JAN1N6627 vs JAN1N6627
1N6627 Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Microsemi Corporation JAN1N6627 vs 1N6627
Part Number Description Manufacturer Compare
1N6627 Rectifier Diode, 1 Phase, 1 Element, 2.3A, 300V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N6627 vs 1N6627
JANTX1N6627 Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Microsemi Corporation JAN1N6627 vs JANTX1N6627
JANTX1N6627 Rectifier Diode, 1 Phase, 1 Element, 4A, Silicon, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency JAN1N6627 vs JANTX1N6627
JAN1N6627 Rectifier Diode, 1 Phase, 1 Element, 4A, Silicon, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency JAN1N6627 vs JAN1N6627
1N6627 Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Microsemi Corporation JAN1N6627 vs 1N6627
JAN1N6627 Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon Microchip Technology Inc JAN1N6627 vs JAN1N6627
1N6627 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.75A, Silicon Microchip Technology Inc JAN1N6627 vs 1N6627

Related Parts for JAN1N6627

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6627 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6627 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JAN1N6627 would you like to use for your alert(s)?
  • Please alert me when JAN1N6627 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6627 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6627 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6627 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6627.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6627 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: