Part Details for JAN1N6629US by Microsemi Corporation
Overview of JAN1N6629US by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N6629US
JAN1N6629US CAD Models
JAN1N6629US Part Data Attributes
|
JAN1N6629US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N6629US
Microsemi Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, GLASS, D-5B PACKAGE, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | GLASS, D-5B PACKAGE, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | D-5B PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/590F | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N6629US
This table gives cross-reference parts and alternative options found for JAN1N6629US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6629US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6629US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, GLASS, D-5B PACKAGE, 2 PIN | Microsemi Corporation | JAN1N6629US vs JANTXV1N6629US |
JANTX1N6629US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, GLASS, D-5B PACKAGE, 2 PIN | Microsemi Corporation | JAN1N6629US vs JANTX1N6629US |