JAN1N6641US
Description: Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2

Overview of JAN1N6641US by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for JAN1N6641US by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JAN1N6641US
Avnet Americas Diode Switching 75V 0.3A 2-Pin MELF - Bag (Alt: JAN1N6641US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag 0
  • 1 $7.7778
  • 50 $7.7778
  • 100 $7.7778
  • 500 $7.7778
  • 1,000 $7.7778
$7.7778 Buy Now

CAD Models for JAN1N6641US by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6641US by Sensitron Semiconductors

JAN1N6641US
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
SURFACE MOUNT PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
O-XELF-R2
Non-rep Pk Forward Current-Max
2.5 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
0.3 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Qualified
Reference Standard
MIL-19500/609D
Rep Pk Reverse Voltage-Max
75 V
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. JAN1N6641US
    Sensitron Semiconductors
    Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2
    VS

Alternate Parts for JAN1N6641US

This table gives cross-reference parts and alternative options found for JAN1N6641US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6641US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N6641US Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JAN1N6641US vs JANTXV1N6641US
JANS1N6641US Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 Bkc Semiconductors Inc JAN1N6641US vs JANS1N6641US
JANTX1N6641U Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 Cobham Semiconductor Solutions JAN1N6641US vs JANTX1N6641U
JAN1N6641US Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon Microchip Technology Inc JAN1N6641US vs JAN1N6641US
JANTX1N6641US Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 Bkc Semiconductors Inc JAN1N6641US vs JANTX1N6641US
1N6641US Rectifier Diode, 1 Element, 0.3A, Silicon, HERMETIC SEALED, GLASS, D-5D, 2 PIN Microsemi Corporation JAN1N6641US vs 1N6641US
JAN1N6641U Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 MACOM JAN1N6641US vs JAN1N6641U
1N6641U Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 MACOM JAN1N6641US vs 1N6641U
JANS1N6641 Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN Bkc Semiconductors Inc JAN1N6641US vs JANS1N6641
JAN1N6641U Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 Compensated Devices Inc JAN1N6641US vs JAN1N6641U
Part Number Description Manufacturer Compare
1N6641U Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 MACOM JAN1N6641US vs 1N6641U
1N6641 Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, Bkc Semiconductors Inc JAN1N6641US vs 1N6641
JANTXV1N6641U Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 Compensated Devices Inc JAN1N6641US vs JANTXV1N6641U
JANTX1N6641 Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 Cobham Semiconductor Solutions JAN1N6641US vs JANTX1N6641
JAN1N6641U Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 Compensated Devices Inc JAN1N6641US vs JAN1N6641U
JANTX1N6641 Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN Bkc Semiconductors Inc JAN1N6641US vs JANTX1N6641
JANTX1N6641US Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon Microchip Technology Inc JAN1N6641US vs JANTX1N6641US
JAN1N6641US Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JAN1N6641US vs JAN1N6641US
JAN1N6641US Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 Defense Logistics Agency JAN1N6641US vs JAN1N6641US
JANTX1N6641US Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 Bkc Semiconductors Inc JAN1N6641US vs JANTX1N6641US

Related Parts for JAN1N6641US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6641US by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6641US by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JAN1N6641US would you like to use for your alert(s)?
  • Please alert me when JAN1N6641US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6641US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6641US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6641US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6641US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6641US by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: