Part Details for JAN1N6641US by VPT Components
Overview of JAN1N6641US by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for JAN1N6641US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6641US
|
Avnet Americas | Diode Switching 50V 0.3A 2-Pin US - Bulk (Alt: JAN1N6641US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2500 / $9.2400 | Buy Now |
DISTI #
JAN1N6641US
|
Avnet Americas | Diode Switching 50V 0.3A 2-Pin US - Bulk (Alt: JAN1N6641US) RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5786 / $15.8046 | Buy Now |
DISTI #
JAN1N6641US
|
TTI | Small Signal Switching Diodes MIL-PRF-19500/609 Min Qty: 44 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.4600 | Buy Now |
Part Details for JAN1N6641US
JAN1N6641US CAD Models
JAN1N6641US Part Data Attributes
|
JAN1N6641US
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N6641US
VPT Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 23 Weeks | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JAN1N6641US
This table gives cross-reference parts and alternative options found for JAN1N6641US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6641US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6641U | Rectifier Diode, | VPT Components | JAN1N6641US vs JANTX1N6641U |
JANTX1N6641 | Rectifier Diode, | VPT Components | JAN1N6641US vs JANTX1N6641 |
JANS1N6640 | Rectifier Diode, | VPT Components | JAN1N6641US vs JANS1N6640 |
JANTX1N6640US | Rectifier Diode, | VPT Components | JAN1N6641US vs JANTX1N6640US |
JANTX1N6640U | Rectifier Diode, | VPT Components | JAN1N6641US vs JANTX1N6640U |
1N6640US | Rectifier Diode, | VPT Components | JAN1N6641US vs 1N6640US |
LL4150T/R13 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | JAN1N6641US vs LL4150T/R13 |
BAS86-M-18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MINIMELF-2 | Vishay Intertechnologies | JAN1N6641US vs BAS86-M-18 |
JANTX1N6640 | Rectifier Diode, | VPT Components | JAN1N6641US vs JANTX1N6640 |
JANTXV1N6641US | Rectifier Diode, | VPT Components | JAN1N6641US vs JANTXV1N6641US |