JAN2N1482
Description: Small Signal Bipolar Transistor, 1.5A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-5,

Overview of JAN2N1482 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for JAN2N1482 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N1482 by Spectrum Control

JAN2N1482
Spectrum Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
1.5 A
Collector-Emitter Voltage-Max
55 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
35
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
VCEsat-Max
1.4 V
Want to compare parts?
  1. JAN2N1482
    Spectrum Control
    Small Signal Bipolar Transistor, 1.5A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-5,
    VS

Alternate Parts for JAN2N1482

This table gives cross-reference parts and alternative options found for JAN2N1482. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N1482, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N1482 Power Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN Advanced Semiconductor Inc JAN2N1482 vs 2N1482
JAN2N1482 Power Bipolar Transistor, 1.5A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin Silicon Transistor Corporation JAN2N1482 vs JAN2N1482
2N1482 Power Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN Solid State Devices Inc (SSDI) JAN2N1482 vs 2N1482
2N1482 Power Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN Crimson Semiconductor Inc JAN2N1482 vs 2N1482
2N1482 Small Signal Bipolar Transistor, 1.5A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Spectrum Control JAN2N1482 vs 2N1482
2N1482 Power Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN General Diode Corp JAN2N1482 vs 2N1482
Part Number Description Manufacturer Compare
2N1482 Small Signal Bipolar Transistor, 1.5A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Spectrum Control JAN2N1482 vs 2N1482
2N1482 Power Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN Solid State Devices Inc (SSDI) JAN2N1482 vs 2N1482
JAN2N1482 Power Bipolar Transistor, 1.5A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin Silicon Transistor Corporation JAN2N1482 vs JAN2N1482
2N1482 Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Semitronics Corp JAN2N1482 vs 2N1482
2N1482 Power Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN Crimson Semiconductor Inc JAN2N1482 vs 2N1482
2N1482 Power Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN General Diode Corp JAN2N1482 vs 2N1482
JAN2N1482 Power Bipolar Transistor, 1.5A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, Defense Logistics Agency JAN2N1482 vs JAN2N1482

Related Parts for JAN2N1482

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N1482 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N1482 by Spectrum Control

Select Manufacturer
Which Manufacturer of JAN2N1482 would you like to use for your alert(s)?
  • Please alert me when JAN2N1482 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N1482 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N1482 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N1482 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N1482.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N1482 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: