Part Details for JAN2N1911 by International Rectifier
Overview of JAN2N1911 by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N1911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Silicon Controlled Rectifier, 100 Volt, 70A, TO-209AA | 1 |
|
$63.8646 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
Buy Now |
Part Details for JAN2N1911
JAN2N1911 CAD Models
JAN2N1911 Part Data Attributes:
|
JAN2N1911
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JAN2N1911
International Rectifier
Silicon Controlled Rectifier, 78.5A I(T)RMS, 70000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-94 | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 130 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JEDEC-95 Code | TO-209AC | |
JESD-30 Code | O-MUPM-H3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 6.5 mA | |
Non-Repetitive Pk On-state Cur | 1000 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 70000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 78.5 A | |
Reference Standard | MIL | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |