Part Details for JAN2N2219 by Microchip Technology Inc
Overview of JAN2N2219 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N2219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7701
|
Newark | Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip JAN2N2219 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 / $8.2500 | Buy Now |
DISTI #
JAN2N2219
|
Avnet Americas | Transistor GP BJT NPN 30V 0.8A 3-Pin TO-39 - Bulk (Alt: JAN2N2219) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9400 / $8.8800 | Buy Now |
DISTI #
JAN2N2219
|
Microchip Technology Inc | Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7000 / $12.6800 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 39 Package Multiple: 1 | 0 |
|
$7.7300 / $9.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.7000 / $12.6800 | Buy Now |
Part Details for JAN2N2219
JAN2N2219 CAD Models
JAN2N2219 Part Data Attributes
|
JAN2N2219
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N2219
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/251 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for JAN2N2219
This table gives cross-reference parts and alternative options found for JAN2N2219. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2219, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Electronic Transistors Corp | JAN2N2219 vs 2N2219 |
2N2219 | 800mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Diodes Incorporated | JAN2N2219 vs 2N2219 |
2N2219 | 800mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | STMicroelectronics | JAN2N2219 vs 2N2219 |
JAN2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JAN2N2219 vs JAN2N2219 |
2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Siemens | JAN2N2219 vs 2N2219 |
JANTX2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JAN2N2219 vs JANTX2N2219 |
JANTXV2N2219AL | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Silicon Transistor Corporation | JAN2N2219 vs JANTXV2N2219AL |
2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | General Diode Corp | JAN2N2219 vs 2N2219 |
2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Fairchild Semiconductor Corporation | JAN2N2219 vs 2N2219 |
2N2219CECC | 800mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N2219 vs 2N2219CECC |