Part Details for JAN2N2222 by Defense Logistics Agency
Overview of JAN2N2222 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N2222
JAN2N2222 CAD Models
JAN2N2222 Part Data Attributes
|
JAN2N2222
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N2222
Defense Logistics Agency
Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CASE 22-03, TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for JAN2N2222
This table gives cross-reference parts and alternative options found for JAN2N2222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N697S | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Defense Logistics Agency | JAN2N2222 vs JAN2N697S |
BC636TA | Transistor Silicon Plastic PNP, 2000-FNFLD | onsemi | JAN2N2222 vs BC636TA |
BC636BU | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | JAN2N2222 vs BC636BU |
BC636 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Samsung Semiconductor | JAN2N2222 vs BC636 |
BC636-16ZL1 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN, BIP General Purpose Small Signal | onsemi | JAN2N2222 vs BC636-16ZL1 |
BC636-16ZL1 | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | JAN2N2222 vs BC636-16ZL1 |
BC636/D26Z | 500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | JAN2N2222 vs BC636/D26Z |
BC636 | 1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Rochester Electronics LLC | JAN2N2222 vs BC636 |
BC636 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Siemens | JAN2N2222 vs BC636 |
BC636D75Z | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | JAN2N2222 vs BC636D75Z |