Part Details for JAN2N2324S by VPT Components
Overview of JAN2N2324S by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JAN2N2324S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N2324S
|
Avnet Americas | SILICON CONTROLLED RECTIFIER - Bulk (Alt: JAN2N2324S) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Container: Bulk | 0 |
|
$56.2359 / $65.4549 | Buy Now |
DISTI #
JAN2N2324S
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/276 Min Qty: 15 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$64.4600 | Buy Now |
Part Details for JAN2N2324S
JAN2N2324S CAD Models
JAN2N2324S Part Data Attributes
|
JAN2N2324S
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N2324S
VPT Components
Silicon Controlled Rectifier,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 2 mA | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Repetitive Peak Off-state Voltage | 150 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |