JAN2N2328S
Description: Silicon Controlled Rectifier, 2.512A I(T)RMS, 300V V(DRM), 1 Element, TO-39

Overview of JAN2N2328S by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for JAN2N2328S by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N2328S by Cobham PLC

JAN2N2328S
Cobham PLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COBHAM PLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
2.512 A
Reference Standard
MIL
Repetitive Peak Off-state Voltage
300 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Trigger Device Type
SCR
Want to compare parts?
  1. JAN2N2328S
    Cobham PLC
    Silicon Controlled Rectifier, 2.512A I(T)RMS, 300V V(DRM), 1 Element, TO-39
    VS

Related Parts for JAN2N2328S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N2328S by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N2328S by Cobham PLC

Select Manufacturer
Which Manufacturer of JAN2N2328S would you like to use for your alert(s)?
  • Please alert me when JAN2N2328S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N2328S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N2328S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N2328S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N2328S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N2328S by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: