JAN2N2328S
Description: Silicon Controlled Rectifier, 2.512A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5,

Overview of JAN2N2328S by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for JAN2N2328S by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N2328S by Unitrode Corporation

JAN2N2328S
Unitrode Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITRODE CORP
Reach Compliance Code
unknown
Circuit Commutated Turn-off Time-Nom
20 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
1.8 V/us
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
2 mA
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
2.512 A
Reference Standard
MIL
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
300 V
Repetitive Peak Reverse Voltage
300 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Trigger Device Type
SCR
Want to compare parts?
  1. JAN2N2328S
    Unitrode Corporation
    Silicon Controlled Rectifier, 2.512A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5,
    VS

Alternate Parts for JAN2N2328S

This table gives cross-reference parts and alternative options found for JAN2N2328S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2328S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N2328 Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-39, HERMETIC SEALED PACKAGE-3 Central Semiconductor Corp JAN2N2328S vs 2N2328
2N2328SE3 Silicon Controlled Rectifier, 0.3454A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5, TO-5, 3 PIN Microsemi Corporation JAN2N2328S vs 2N2328SE3
JANTXV2N2328AS Silicon Controlled Rectifier, 300V V(DRM), 300V V(RRM), 1 Element, TO-39, TO-5, 3 PIN Microsemi Corporation JAN2N2328S vs JANTXV2N2328AS
2N2328AS Silicon Controlled Rectifier, 0.3454A I(T)RMS, 220mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-5, TO-5, 3 PIN Microsemi Corporation JAN2N2328S vs 2N2328AS
JAN2N2328S Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 300V V(DRM), 1 Element, TO-39 Silicon Transistor Corporation JAN2N2328S vs JAN2N2328S
2N2328AS Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 300V V(DRM), 1 Element, TO-39 Silicon Transistor Corporation JAN2N2328S vs 2N2328AS
JANTX2N2328 Silicon Controlled Rectifier, 300V V(DRM), 300V V(RRM), 1 Element, TO-39, TO-5, 3 PIN Microsemi Corporation JAN2N2328S vs JANTX2N2328
JANTX2N2328AS Silicon Controlled Rectifier, 2.512A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5, Unitrode Corp (RETIRED) JAN2N2328S vs JANTX2N2328AS
JANTX2N2328AS Silicon Controlled Rectifier, 2.512A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5, Unitrode Corporation JAN2N2328S vs JANTX2N2328AS
2N2328AE3 Silicon Controlled Rectifier, 0.3454A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5, TO-5, 3 PIN Microsemi Corporation JAN2N2328S vs 2N2328AE3
Part Number Description Manufacturer Compare
2N1803 Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 900V V(DRM), 900V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN International Rectifier JAN2N2328S vs 2N1803
2N1599 1.6A, 400V, SCR, TO-205AD Motorola Mobility LLC JAN2N2328S vs 2N1599
S2514BH 25A, 200V, SCR, TO-220AB STMicroelectronics JAN2N2328S vs S2514BH
2N1772A Silicon Controlled Rectifier, 7.4A I(T)RMS, 100V V(RRM), 1 Element, TO-64, TO-64, 2 PIN Ge Solid State JAN2N2328S vs 2N1772A
2N5724 Silicon Controlled Rectifier, 2.512A I(T)RMS, 390mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-205AD, Unitrode Corp (RETIRED) JAN2N2328S vs 2N5724
2N3030 Silicon Controlled Rectifier, 0.785A I(T)RMS, 30V V(DRM), 30V V(RRM), 1 Element, TO-18 Microsemi Corporation JAN2N2328S vs 2N3030
TYS406-1 4A, 100V, SCR, TO-220AB STMicroelectronics JAN2N2328S vs TYS406-1
S0301LS3 Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 30V V(DRM), 1 Element, TO-220AB Loras Industries Inc JAN2N2328S vs S0301LS3
IS112 Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Hutson Industries JAN2N2328S vs IS112
BT150M-500R Silicon Controlled Rectifier, 4 A, 500 V, SCR, PLASTIC PACKAGE-3 NXP Semiconductors JAN2N2328S vs BT150M-500R

Related Parts for JAN2N2328S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N2328S by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N2328S by Unitrode Corporation

Select Manufacturer
Which Manufacturer of JAN2N2328S would you like to use for your alert(s)?
  • Please alert me when JAN2N2328S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N2328S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N2328S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N2328S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N2328S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N2328S by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: