Part Details for JAN2N2369A by VPT Components
Overview of JAN2N2369A by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N2369A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N2369A
|
Avnet Americas | JAN2N2369A - Bulk (Alt: JAN2N2369A) Min Qty: 174 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0455 / $8.2005 | Buy Now |
DISTI #
JAN2N2369A
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/317 Min Qty: 90 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.3100 | Buy Now |
DISTI #
JAN2N2369A
|
Avnet Americas | JAN2N2369A - Bulk (Alt: JAN2N2369A) Min Qty: 174 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0455 / $8.2005 | Buy Now |
DISTI #
JAN2N2369A
|
Avnet Americas | JAN2N2369A - Bulk (Alt: JAN2N2369A) Min Qty: 174 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0455 / $8.2005 | Buy Now |
Part Details for JAN2N2369A
JAN2N2369A CAD Models
JAN2N2369A Part Data Attributes
|
JAN2N2369A
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N2369A
VPT Components
Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns | |
VCEsat-Max | 0.45 V |
Alternate Parts for JAN2N2369A
This table gives cross-reference parts and alternative options found for JAN2N2369A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2369A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2369A | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | VPT Components | JAN2N2369A vs JANTX2N2369A |
2N2369A | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | VPT Components | JAN2N2369A vs 2N2369A |