Part Details for JAN2N2369AUB by VPT Components
Overview of JAN2N2369AUB by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N2369AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N2369AUB
|
Avnet Americas | JAN2N2369AUB - Bulk (Alt: JAN2N2369AUB) Min Qty: 95 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9381 / $15.0591 | Buy Now |
DISTI #
JAN2N2369AUB
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/317 Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.9300 | Buy Now |
DISTI #
JAN2N2369AUB
|
Avnet Americas | JAN2N2369AUB - Bulk (Alt: JAN2N2369AUB) Min Qty: 95 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9381 / $15.0591 | Buy Now |
DISTI #
JAN2N2369AUB
|
Avnet Americas | JAN2N2369AUB - Bulk (Alt: JAN2N2369AUB) Min Qty: 95 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9381 / $15.0591 | Buy Now |
Part Details for JAN2N2369AUB
JAN2N2369AUB CAD Models
JAN2N2369AUB Part Data Attributes
|
JAN2N2369AUB
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N2369AUB
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-XDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns | |
VCEsat-Max | 0.45 V |