Part Details for JAN2N2906AUB/TR by Microchip Technology Inc
Overview of JAN2N2906AUB/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N2906AUB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7719
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JAN2N2906AUB/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 / $7.9200 | Buy Now |
DISTI #
150-JAN2N2906AUB/TR-ND
|
DigiKey | TRANS PNP 60V 0.6A UB Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9200 | Buy Now |
DISTI #
494-JAN2N2906AUB/TR
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$7.9200 | Order Now |
DISTI #
JAN2N2906AUB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.3600 / $12.1800 | Buy Now | |
|
NAC | BJTs RoHS: Compliant Min Qty: 41 Package Multiple: 1 | 0 |
|
$7.4300 / $8.9600 | Buy Now |
|
Master Electronics | 0 |
|
$8.3600 / $12.1800 | Buy Now |